CHEMI-CON 56 μF Surface Polymer Capacitor, 20V

Subtotal (1 reel of 1000 units)*

€331.00

(exc. VAT)

€407.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.331€331.00

*price indicative

RS Stock No.:
251-4861
Mfr. Part No.:
APXG200ARA560ME61G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

56μF

Voltage

20V

Mount Type

Surface

Package/Case

E61

Lead Pitch

1.9mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5 x 5.8 mm

Height

6.6mm

Depth

6.6mm

Series

PXG

Length

5.8mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

2.8mA

Diameter

5mm

Automotive Standard

No

Dissipation Factor

0.12%

Leakage Current

224μA

COO (Country of Origin):
JP
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.

Capacitance range 10 to 1,000μF

Rated voltage 25Vdc

Capacitance Tolerance ±20% (at 20°C, 120Hz)

Life polymer capacitor 15000 hours

Ripple current is 2800 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy