CHEMI-CON 56 μF Through Hole Polymer Capacitor, 25V

Subtotal (1 box of 1000 units)*

€250.00

(exc. VAT)

€310.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.25€250.00

*price indicative

RS Stock No.:
251-4841
Mfr. Part No.:
APSG250ELL560MF05S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

56μF

Voltage

25V

Mount Type

Through Hole

Package/Case

F05

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 5 mm

Length

6mm

Series

PSG

Electrolyte Type

Solid

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

0.12%

Ripple Current

2.6mA

Leakage Current

500μA

COO (Country of Origin):
JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.

High capacitance model has been introduced to the product range

appealing long life of 15,000/20,000 hours at 105°C

Rated voltage 16V to 35V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy