CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 251-4904
- Mfr. Part No.:
- HHXC500ARA330MF80G
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | €0.602 | €6.02 | - |
| 200 - 390 | €0.526 | €5.26 | 12% |
| 400 + | €0.397 | €3.97 | 34% |
*price indicative
- RS Stock No.:
- 251-4904
- Mfr. Part No.:
- HHXC500ARA330MF80G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 33μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | F80 | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 6.7 mm | |
| Series | HXC | |
| Length | 7.7mm | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Electrolyte Type | Hybrid | |
| Anti Vibration | Yes | |
| Dissipation Factor | 0.1% | |
| Leakage Current | 3μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.1mA | |
| Diameter | 6.3mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 33μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case F80 | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 6.7 mm | ||
Series HXC | ||
Length 7.7mm | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Electrolyte Type Hybrid | ||
Anti Vibration Yes | ||
Dissipation Factor 0.1% | ||
Leakage Current 3μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.1mA | ||
Diameter 6.3mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
High ripple current model is now available for JC5 size
High reliability and high voltage are realized by hybrid electrolyte
Endurance with ripple current 4,000 hours at 125°C
Rated voltage range 16 to 80Vdc
Capacitance range 68 to 560μF
Related links
- CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 22 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 33 μF Surface Polymer Capacitor, 63V
- Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- Nichicon 120 μF Surface Polymer Capacitor, 50V
- Nichicon 180 μF Surface Polymer Capacitor, 50V
- KEMET 82 μF Surface Polymer Capacitor, 50V
