Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 50V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9485
Mfr. Part No.:
875585744002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 x 5.8 x 6.6 mm

Series

WCAP-HSAH

Height

5.8mm

Length

5.8mm

Electrolyte Type

Hybrid

Lifetime

4000 h

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Ripple Current

750mA

Leakage Current

11μA

Dissipation Factor

10%

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy