Wurth Elektronik 120 μF Through Hole Aluminium Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€11.53

(exc. VAT)

€14.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,450 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 190€1.153€11.53
200 - 390€1.106€11.06
400 - 690€1.036€10.36
700 +€0.917€9.17

*price indicative

Packaging Options:
RS Stock No.:
275-9371
Distrelec Article No.:
304-42-246
Mfr. Part No.:
870585373001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

120μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.30 x 8 mm

Series

WCAP-HTAH

Length

8mm

Height

8mm

Ripple Current

1.44A

Minimum Operating Temperature

-55°C

Dissipation Factor

16%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

19.2μA

Diameter

6.3mm

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy