Wurth Elektronik 150 μF Surface Aluminium Polymer Capacitor, 16V dc
- RS Stock No.:
- 275-9462
- Distrelec Article No.:
- 304-42-261
- Mfr. Part No.:
- 875585344003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €5.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.833 | €8.33 | - |
| 100 - 290 | €0.774 | €7.74 | €5.90 |
| 300 - 490 | €0.718 | €7.18 | €34.50 |
| 500 + | €0.59 | €5.90 | €121.50 |
*price indicative
- RS Stock No.:
- 275-9462
- Distrelec Article No.:
- 304-42-261
- Mfr. Part No.:
- 875585344003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Length | 5.8mm | |
| Series | WCAP-HSAH | |
| Height | 5.8mm | |
| Ripple Current | 900mA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Dissipation Factor | 16% | |
| Lifetime | 4000 h | |
| Automotive Standard | No | |
| Leakage Current | 24μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.8 mm | ||
Length 5.8mm | ||
Series WCAP-HSAH | ||
Height 5.8mm | ||
Ripple Current 900mA | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Dissipation Factor 16% | ||
Lifetime 4000 h | ||
Automotive Standard No | ||
Leakage Current 24μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 150 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 820 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 120 μF Through Hole Aluminium Polymer Capacitor, 16V dc
