Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 16V dc

Subtotal (1 reel of 900 units)*

€876.60

(exc. VAT)

€1,078.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +€0.974€876.60

*price indicative

RS Stock No.:
275-9410
Mfr. Part No.:
875575345004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Polymer, Hybrid

Capacitance

220μF

Voltage

16V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Series

WCAP-HSG5

Length

7.7mm

Height

7.7mm

Ripple Current

2A

Leakage Current

35.2μA

Dissipation Factor

16%

Lifetime

10000 h

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy