Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- RS Stock No.:
- 275-9389
- Distrelec Article No.:
- 303-80-714
- Mfr. Part No.:
- 870585774002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €11.00
View bulk pricing optionsSubtotal (1 unit)*
€1.55
(exc. VAT)
€1.91
(inc. VAT)
In Stock
- Plus 1,426 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €1.55 | - |
| 100 - 199 | €1.44 | €11.00 |
| 200 - 399 | €1.34 | €42.00 |
| 400 + | €1.14 | €164.00 |
*price indicative
- RS Stock No.:
- 275-9389
- Distrelec Article No.:
- 303-80-714
- Mfr. Part No.:
- 870585774002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 9 mm | |
| Height | 9mm | |
| Length | 9mm | |
| Series | WCAP-HTAH | |
| Lifetime | 4000 h | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 16.5μA | |
| Ripple Current | 1.33A | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 9 mm | ||
Height 9mm | ||
Length 9mm | ||
Series WCAP-HTAH | ||
Lifetime 4000 h | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 16.5μA | ||
Ripple Current 1.33A | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 50V dc
- Panasonic 150 μF Aluminium Polymer Capacitor 50V dc, Through Hole
