Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 50V dc

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,710 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.224€12.24-
100 - 290€1.112€11.129%
300 - 490€1.001€10.0118%
500 +€0.868€8.6829%

*price indicative

Packaging Options:
RS Stock No.:
275-9442
Distrelec Article No.:
304-42-258
Mfr. Part No.:
875575759001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

10μF

Voltage

50V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5 x 5.8 mm

Length

5.8mm

Height

5.8mm

Series

WCAP-HSG5

Automotive Standard

No

Leakage Current

5μA

Ripple Current

750mA

Dissipation Factor

10%

Lifetime

10000 h

Diameter

5mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy