Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 63V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9495
Mfr. Part No.:
875585844001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

10μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 x 5.8 x 6.6 mm

Height

5.8mm

Length

5.8mm

Series

WCAP-HSAH

Electrolyte Type

Hybrid

Automotive Standard

No

Leakage Current

6.3μA

Ripple Current

700mA

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Lifetime

4000 h

Dissipation Factor

8%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy