Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9496
- Distrelec Article No.:
- 303-80-767
- Mfr. Part No.:
- 875585844001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
Last RS stock
- Final 820 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.85 | - |
| 10 - 29 | €1.74 | 5% |
| 30 - 49 | €1.52 | 17% |
| 50 + | €1.19 | 35% |
*price indicative
- RS Stock No.:
- 275-9496
- Distrelec Article No.:
- 303-80-767
- Mfr. Part No.:
- 875585844001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Polymer, Hybrid | |
| Capacitance | 10μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 5.8 x 6.6 mm | |
| Length | 5.8mm | |
| Series | WCAP-HSAH | |
| Height | 5.8mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | No | |
| Lifetime | 4000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 6.3μA | |
| Ripple Current | 700mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Polymer, Hybrid | ||
Capacitance 10μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 5.8 x 6.6 mm | ||
Length 5.8mm | ||
Series WCAP-HSAH | ||
Height 5.8mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard No | ||
Lifetime 4000 h | ||
Diameter 6.3mm | ||
Leakage Current 6.3μA | ||
Ripple Current 700mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 nF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 4.7 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 63V dc
