Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 63V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-9505
Mfr. Part No.:
875585857007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Polymer, Hybrid

Capacitance

68μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10.5 mm

Height

10.5mm

Length

10.5mm

Series

WCAP-HSAH

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Ripple Current

1.4A

Leakage Current

42.8μA

Dissipation Factor

8%

Lifetime

4000 h

Automotive Standard

No

Diameter

10mm

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy