Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 788-7403
- Mfr. Part No.:
- 6TPE220MI
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-7403
- Mfr. Part No.:
- 6TPE220MI
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Related links
- Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 22μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 100 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 6.3V dc
- CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc
