Panasonic 470 μF Polymer Capacitor 16V dc, Surface - 16SVPE470M
- RS Stock No.:
- 788-7627
- Distrelec Article No.:
- 304-45-689
- Mfr. Part No.:
- 16SVPE470M
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in packs of 2)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.255 | €4.51 |
| 20 - 48 | €2.14 | €4.28 |
| 50 - 98 | €1.98 | €3.96 |
| 100 - 198 | €1.85 | €3.70 |
| 200 + | €1.68 | €3.36 |
*price indicative
- RS Stock No.:
- 788-7627
- Distrelec Article No.:
- 304-45-689
- Mfr. Part No.:
- 16SVPE470M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Height | 12.6mm | |
| Polarity | Polar | |
| Length | 12.6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 4.6mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Ripple Current | 6.1A | |
| Series | SVPE | |
| Leakage Current | 1.504mA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Height 12.6mm | ||
Polarity Polar | ||
Length 12.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 4.6mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Ripple Current 6.1A | ||
Series SVPE | ||
Leakage Current 1.504mA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPE series
Panasonic OS-CON SVPE electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 8 mΩ and 18 mΩ and feature large capacitance up to 1200μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPE OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
