Panasonic 100 μF Polymer Capacitor 2.5V dc, Through Hole - 2SEPC100MZ
- RS Stock No.:
- 795-5594
- Mfr. Part No.:
- 2SEPC100MZ
- Manufacturer:
- Panasonic
Subtotal (5 units, in packs of 5)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.992 | €9.96 |
*price indicative
- RS Stock No.:
- 795-5594
- Mfr. Part No.:
- 2SEPC100MZ
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Height | 9mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 2mm | |
| Ripple Current | 4.18A | |
| Automotive Standard | No | |
| Leakage Current | 500μA | |
| Tolerance | ±20 % | |
| Series | SEPC | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Height 9mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 2mm | ||
Ripple Current 4.18A | ||
Automotive Standard No | ||
Leakage Current 500μA | ||
Tolerance ±20 % | ||
Series SEPC | ||
Dissipation Factor 10% | ||
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
