KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 813-5937
- Mfr. Part No.:
- T529P476M006AAE200
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-5937
- Mfr. Part No.:
- T529P476M006AAE200
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 2012-10 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 2 x 1.25 x 1 mm | |
| Length | 2mm | |
| Series | T529 | |
| Height | 1mm | |
| Depth | 1.25mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 354mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 29.6μA | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 2012-10 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 2 x 1.25 x 1 mm | ||
Length 2mm | ||
Series T529 | ||
Height 1mm | ||
Depth 1.25mm | ||
Electrolyte Type Solid | ||
Ripple Current 354mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 29.6μA | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Dissipation Factor 6% | ||
T529 Series
Organic Polymer cathode technology
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
Related links
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- Crimp Tool Positioners, Turrets & Locators
