Wurth Elektronik 22 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 838-7490
- Mfr. Part No.:
- 875105359003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €3.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.60
(exc. VAT)
€5.70
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.46 | €4.60 | - |
| 50 - 90 | €0.388 | €3.88 | €3.60 |
| 100 - 190 | €0.336 | €3.36 | €12.40 |
| 200 - 990 | €0.32 | €3.20 | €28.00 |
| 1000 + | €0.266 | €2.66 | €194.00 |
*price indicative
- RS Stock No.:
- 838-7490
- Mfr. Part No.:
- 875105359003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5.8 (Dia) x 5 mm | |
| Series | WCAP-PSLP | |
| Height | 5mm | |
| Length | 5mm | |
| Leakage Current | 400μA | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Ripple Current | 2.2A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5.8 (Dia) x 5 mm | ||
Series WCAP-PSLP | ||
Height 5mm | ||
Length 5mm | ||
Leakage Current 400μA | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Ripple Current 2.2A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 5.8mm | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 56 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Surface Polymer Capacitor, 16V dc
