Wurth Elektronik 560 μF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.74

(exc. VAT)

€5.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€0.948€4.74
25 - 45€0.90€4.50
50 - 95€0.796€3.98
100 - 495€0.692€3.46
500 +€0.542€2.71

*price indicative

RS Stock No.:
838-7576
Mfr. Part No.:
875115152006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

560μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8.7 (Dia) x 8.7 mm

Length

8.7mm

Height

8.7mm

Series

WCAP-PSHP

Leakage Current

705.6μA

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Ripple Current

4.8A

Automotive Standard

No

Diameter

8.7mm

Dissipation Factor

8%

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSHP are miniaturised polymer electrolytic capacitor series

Operating temperature: -55°C to +105°C

Low ESR at high frequency range

High permissible ripple current

Load life of 2000h @ +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy