KEMET 100 μF Surface Polymer Capacitor, 10V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.45

(exc. VAT)

€3.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.45
25 - 99€2.40
100 - 499€2.34
500 - 999€2.24
1000 +€2.21

*price indicative

Packaging Options:
RS Stock No.:
888-1970
Mfr. Part No.:
T591V107M010ATE045
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

100μF

Voltage

10V dc

Mount Type

Surface

Package/Case

V

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

T591

Depth

4.3mm

Length

7.3mm

Height

1.9mm

Electrolyte Type

Solid

Leakage Current

100μA

Ripple Current

2.98A

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Lifetime

2000 h

KEMET T591 (125°C)


KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.

Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.

Features and Benefits:

High reliability

Ultra low ESR

Polymer Technology

Improved capacitance retention at high frequencies

Operating temperature of -55°C to 125°C

Full compliance with AEC–Q200 Qualification Test Plan (T598)

Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)

Halogen-free epoxy/RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy