Rose+Krieger Combination Angle 00091855
- RS Stock No.:
- 373-7828
- Mfr. Part No.:
- 00091855
- Manufacturer:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€119.44
(exc. VAT)
€146.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €119.44 |
| 5 - 9 | €114.66 |
| 10 + | €112.27 |
*price indicative
- RS Stock No.:
- 373-7828
- Mfr. Part No.:
- 00091855
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Combination Angle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Combination Angle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Combination Accessories
Clamping strips for compound table assembly, for attaching to the existing construction and for clamping additional equipment
Angle combinations for creating 2-axis assemblies less than 45° and 90°
Combination plates for accommodating drilling templates for securing attachments, including connector block set and fixing devices
Plates and strips are natural anodised aluminium
Related links
- Rose+Krieger Combination Angle 00091854
- Rose+Krieger Combination Plate 00094365
- Rose+Krieger Combination Plate 00094363
- Rose+Krieger Combination Plate 00094362
- Rose+Krieger Positioning Table FNA8036TA0194, 215 N
- Rose+Krieger Positioning Table FNA1246TA0304, 215 N
- Rose+Krieger Positioning Table FNA8036TA0244, 215 N
- Rose+Krieger Positioning Table FNA1246TA0254, 215 N
