OKW A7513000 Nut Cover for Round and Wing Knob 13.5
- RS Stock No.:
- 283-2081
- Distrelec Article No.:
- 138-27-953
- Mfr. Part No.:
- A7513000
- Manufacturer:
- OKW
Subtotal (1 unit)*
€1.42
(exc. VAT)
€1.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.42 |
*price indicative
- RS Stock No.:
- 283-2081
- Distrelec Article No.:
- 138-27-953
- Mfr. Part No.:
- A7513000
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Size | 13.5 | |
| Accessory Type | Nut Cover | |
| Product Type | Nut Cover | |
| For Use With | Round and Wing Knob 13.5 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Size 13.5 | ||
Accessory Type Nut Cover | ||
Product Type Nut Cover | ||
For Use With Round and Wing Knob 13.5 | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW NUT COVER, WITHOUT LINE Suitable for round and wing knob COM-KNOB. Nut cover simply to pin up.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 13.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2513060
- OKW 13.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4113100
- OKW 13.5 mm Knob Diameter Clear Potentiometer Knob for 6 mm Shaft Round Shaft, A4413049
- Elma Collet Knob Nut Cover
- RS PRO 21.3 mm Knob Diameter Black Nut Cover Spindle
- Sifam 15.5 mm Knob Diameter Black Nut Cover Axial, N151-BLK
- RS PRO 19 mm Knob Diameter Black Nut Cover for 6.35 mm Shaft Spindle
- Sifam 11.5 mm Knob Diameter Black Nut Cover for 6 mm Shaft Axial, N111-BLK
