Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- RS Stock No.:
- 425-007
- Mfr. Part No.:
- ACCKPR1417NLS14
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 425-007
- Mfr. Part No.:
- ACCKPR1417NLS14
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 14.7 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 17.3mm | |
| Colour | Black | |
| For Use With | Encoders and Rotary Switches, Panel Potentiometers | |
| Standards/Approvals | RoHS3 | |
| Material | ABS Plastic, Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 14.7 mm | ||
Shaft Type Round Shaft | ||
Knob Height 17.3mm | ||
Colour Black | ||
For Use With Encoders and Rotary Switches, Panel Potentiometers | ||
Standards/Approvals RoHS3 | ||
Material ABS Plastic, Aluminium | ||
- COO (Country of Origin):
- TW
The Vishay Round control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator line on side
Black colour
With lateral screw fixing
ABS plastic material
RoHS compliant
Related links
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPR1417NLS6
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2520630
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1817NLT14
