Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPS1515NDT6

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.38

(exc. VAT)

€1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.38
10 - 99€1.24
100 +€1.13

*price indicative

RS Stock No.:
425-018
Mfr. Part No.:
ACCKPS1515NDT6
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

Round Shaft

Knob Diameter

15 mm

Knob Height

15mm

For Use With

Panel Potentiometers, Encoders and Rotary Switches

Colour

Black

Standards/Approvals

RoHS3

Material

Aluminium, ABS

COO (Country of Origin):
TW
The Vishay Skirted control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.

White indicator dot on TOP

Black colour

With lateral screw fixing

ABS plastic material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy