Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKMP1325NLP6

Subtotal (1 unit)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 313 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.56

*price indicative

RS Stock No.:
425-029
Mfr. Part No.:
ACCKMP1325NLP6
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

Round Shaft

Knob Diameter

12.7 mm

Knob Height

25.4mm

Colour

Black

For Use With

Panel Potentiometers, Encoders and Rotary Switches

Standards/Approvals

RoHS3

Material

ABS Plastic, Aluminium

COO (Country of Origin):
TW
The Vishay Pointer control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.

White indicator line on TOP and side

Black colour

With lateral screw fixing

Aluminium material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy