Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€1.78

(exc. VAT)

€2.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.78-
10 - 99€1.5811%
100 +€1.4617%

*price indicative

RS Stock No.:
425-009
Mfr. Part No.:
ACCKIS2012NLD14
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Shaft Size

6.35mm

Product Type

Potentiometer Knob

Shaft Type

Round Shaft

Knob Diameter

20 mm

Knob Height

12mm

Colour

Black

For Use With

Encoders and Rotary Switches, Panel Potentiometers

Standards/Approvals

RoHS3

Material

Aluminium, ABS

COO (Country of Origin):
TW
The Vishay Skirted control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.

White indicator line on side and TOP also on skirt

Black colour

With lateral screw fixing

ABS plastic with aluminium TOP inlay material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy