RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped

Get a bulk buy discount

Add 25 more to save €0.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.65

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 210 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€0.73€3.65-
25 - 45€0.694€3.47€0.90
50 - 95€0.636€3.18€4.70
100 - 195€0.596€2.98€13.40
200 +€0.542€2.71€37.60

*price indicative

RS Stock No.:
467-6061
Distrelec Article No.:
304-24-563
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

17 mm

Knob Height

19.5mm

Indicator Colour

Green

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Push-On

COO (Country of Origin):
TW

Soft Touch, Push-on, Spline and D shaft Knobs


Note

In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy