Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€6.22

(exc. VAT)

€7.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.22-
10 - 49€6.042%
50 - 99€5.865%
100 +€5.0418%

*price indicative

RS Stock No.:
653-011
Mfr. Part No.:
ACCKMP1627NLP6
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Shaft Size

6mm

Product Type

Potentiometer Knob

Shaft Type

Screw Fix

Knob Diameter

16 mm

Knob Height

26.7mm

Indicator Colour

White

For Use With

Panel Potentiometers, Encoders and Rotary Switches

Colour

Black

Standards/Approvals

No

Material

Aluminium, ABS

Knob Type

Pointer

COO (Country of Origin):
TW
The Vishay Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.

Large knob diameter range

Designed to provide good grip for bare hands or gloves

With lateral screw fixing

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy