Vishay 14.3 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS1412NLR14
- RS Stock No.:
- 653-047
- Mfr. Part No.:
- ACCKPS1412NLR14
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.48
(exc. VAT)
€1.82
(inc. VAT)
Temporarily out of stock
- 355 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.48 |
| 10 - 24 | €1.44 |
| 25 - 99 | €1.40 |
| 100 - 499 | €1.20 |
| 500 + | €1.08 |
*price indicative
- RS Stock No.:
- 653-047
- Mfr. Part No.:
- ACCKPS1412NLR14
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 0.25in | |
| Knob Diameter | 14.3 mm | |
| Shaft Type | Screw Fix | |
| Knob Height | 12.3mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Panel Potentiometers, Encoders, and Rotary Switches | |
| Standards/Approvals | No | |
| Material | ABS Plastic, Aluminium | |
| Knob Type | Skirted | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 0.25in | ||
Knob Diameter 14.3 mm | ||
Shaft Type Screw Fix | ||
Knob Height 12.3mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Panel Potentiometers, Encoders, and Rotary Switches | ||
Standards/Approvals No | ||
Material ABS Plastic, Aluminium | ||
Knob Type Skirted | ||
- COO (Country of Origin):
- TW
The Vishay Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
Large knob diameter range
Designed to provide good grip for bare hands or gloves
With lateral screw fixing
RoHS compliant
Related links
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMR1916NLT14
- Vishay 13.8 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPR1417NLT14
- Vishay 35 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMS1916NGJ14
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKIR1612NLP14
- Vishay 35 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMS1316NGJ14
