Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMR1916NLT14
- RS Stock No.:
- 653-053
- Mfr. Part No.:
- ACCKMR1916NLT14
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 353 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.16 | - |
| 10 - 24 | €4.04 | 2% |
| 25 - 99 | €3.95 | 5% |
| 100 - 499 | €3.37 | 18% |
| 500 + | €3.07 | 26% |
*price indicative
- RS Stock No.:
- 653-053
- Mfr. Part No.:
- ACCKMR1916NLT14
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 0.25in | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 19 mm | |
| Shaft Type | Screw Fix | |
| Knob Height | 15.8mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Encoders and Rotary Switches, Panel Potentiometers | |
| Standards/Approvals | No | |
| Knob Type | Round | |
| Material | Aluminium, ABS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 0.25in | ||
Product Type Potentiometer Knob | ||
Knob Diameter 19 mm | ||
Shaft Type Screw Fix | ||
Knob Height 15.8mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Encoders and Rotary Switches, Panel Potentiometers | ||
Standards/Approvals No | ||
Knob Type Round | ||
Material Aluminium, ABS | ||
- COO (Country of Origin):
- TW
The Vishay Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
Large knob diameter range
Designed to provide good grip for bare hands or gloves
With lateral screw fixing
RoHS compliant
Related links
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPP1915NLP14
- TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Screw Fix, PKES60B1/8
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKMP1925NLP6
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1925NLP14
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
