Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPP1915NLP14

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.78

(exc. VAT)

€2.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.78
10 - 24€1.73
25 - 99€1.69
100 - 499€1.44
500 +€1.31

*price indicative

RS Stock No.:
653-050
Mfr. Part No.:
ACCKPP1915NLP14
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Shaft Size

0.25in

Shaft Type

Screw Fix

Knob Diameter

19 mm

Knob Height

14.5mm

Indicator Colour

White

For Use With

Encoders and Rotary Switches, Panel Potentiometers

Colour

Black

Standards/Approvals

No

Knob Type

Skirted

Material

ABS Plastic, Aluminium

COO (Country of Origin):
TW
The Vishay Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.

Large knob diameter range

Designed to provide good grip for bare hands or gloves

With lateral screw fixing

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy