Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 15B31B10
- RS Stock No.:
- 167-9605
- Mfr. Part No.:
- 15B31B10
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€692.71
(exc. VAT)
€852.03
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | €69.271 | €692.71 | - |
| 50 - 90 | €66.50 | €665.00 | 4% |
| 100 + | €63.037 | €630.37 | 8% |
*price indicative
- RS Stock No.:
- 167-9605
- Mfr. Part No.:
- 15B31B10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 17.7 mm | |
| Knob Height | 11.9mm | |
| Indicator Colour | White | |
| Colour | Silver | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Dial | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 17.7 mm | ||
Knob Height 11.9mm | ||
Indicator Colour White | ||
Colour Silver | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Dial | ||
Material Plastic | ||
- COO (Country of Origin):
- JP

Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions
Related links
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 15B31B10
- Vishay 17.7 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 15E11B10
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A33B10
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 11A31B10
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 21A11B10
- Vishay 22.2 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 18A41B10
- TE Connectivity 31.8 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250A1/4
