Bourns Multiturn Dial 22.2 mm, H-22-6A-B
- RS Stock No.:
- 854-479
- Mfr. Part No.:
- H-22-6A-B
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save €32.35
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€107.71
(exc. VAT)
€132.48
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 40 | €10.771 | €107.71 | - |
| 50 + | €10.124 | €101.24 | €32.35 |
*price indicative
- RS Stock No.:
- 854-479
- Mfr. Part No.:
- H-22-6A-B
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multiturn Dial | |
| For Use With | Precision Potentiometers | |
| Number of Turns | 15 | |
| Outside Diameter | 22.2mm | |
| Standards/Approvals | RoHS | |
| Material | Sheet Metal | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multiturn Dial | ||
For Use With Precision Potentiometers | ||
Number of Turns 15 | ||
Outside Diameter 22.2mm | ||
Standards/Approvals RoHS | ||
Material Sheet Metal | ||
- COO (Country of Origin):
- CN
The Bourns Counting dial is a precision accessory designed for use with potentiometers and other rotating devices, offering accurate control across multiple turns. Its Compact design requires minimal panel space, while the high-force click brake ensures secure operation.
No backlash for enhanced operation precision
Designed specifically for metal shaft to ensure durability
High force clicking brake mechanism for reliable engagement
Compact size with a minimal panel requirement of 22.2 mm diameter
Related links
- Bourns Multiturn Dial 22.2 mm, H-22-6A-B
- TT Electronics/BI 22.2 mm Knob Diameter Multiturn Dial for 6.35 mm Shaft Circular, 2696
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, H-22-6A
- Bourns 22.2 mm Knob Diameter Chrome Potentiometer Knob for 6 mm Shaft Circular, H-22-6M
- Vishay Multiturn Dial, 15B11B10
- Vishay Multiturn Dial, 18-A-11
- Vishay Multiturn Dial for use with 46.02 mm Diameter 15 Turn Dial, 1/4 in or 1/8 in Metric Bore Shast Adaptor
- Vishay Multiturn Dial for use with 6.35 mm Shaft Potentiometers
