Bourns Multiturn Dial 22.2 mm, H-22-6A-B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.02

(exc. VAT)

€16.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.02
5 +€12.76

*price indicative

RS Stock No.:
854-480
Mfr. Part No.:
H-22-6A-B
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multiturn Dial

For Use With

Precision Potentiometers

Number of Turns

15

Outside Diameter

22.2mm

Standards/Approvals

RoHS

Material

Sheet Metal

COO (Country of Origin):
CN
The Bourns Counting dial is a precision accessory designed for use with potentiometers and other rotating devices, offering accurate control across multiple turns. Its Compact design requires minimal panel space, while the high-force click brake ensures secure operation.

No backlash for enhanced operation precision

Designed specifically for metal shaft to ensure durability

High force clicking brake mechanism for reliable engagement

Compact size with a minimal panel requirement of 22.2 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy