Vishay Multiturn Dial for use with 6.35 mm Shaft Potentiometers
- RS Stock No.:
- 850-9331
- Mfr. Part No.:
- 015-1-31
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-9331
- Mfr. Part No.:
- 015-1-31
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multiturn Dial | |
| For Use With | 6.35 mm Shaft Potentiometers | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multiturn Dial | ||
For Use With 6.35 mm Shaft Potentiometers | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions
Related links
- Vishay Multiturn Dial, 15B11B10
- Vishay Multiturn Dial, 18-A-11
- Vishay Multiturn Dial for use with 46.02 mm Diameter 15 Turn Dial, 1/4 in or 1/8 in Metric Bore Shast Adaptor
- TT Electronics/BI 22.2 mm Knob Diameter Multiturn Dial for 6.35 mm Shaft Circular, 2696
- Bourns Multiturn Dial 22.2 mm, H-22-6A-B
- OKW 31 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3131639
- Arcol Ohmite 22 mm Knob Diameter Black Collet Knob Dial for 6.35 mm Shaft Circular, ACD22 6.35-10
- Vishay 46 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
