Vishay 43 mm Knob Diameter Black Rheostat Knob for 6 mm Shaft Cylindrical with Skirt, ACCRFBOUTON29JF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€511.14

(exc. VAT)

€628.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€102.228€511.14
10 +€100.184€500.92

*price indicative

RS Stock No.:
167-9972
Mfr. Part No.:
ACCRFBOUTON29JF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rheostat Knob

Shaft Size

6mm

Shaft Type

Cylindrical with Skirt

Knob Diameter

43 mm

Knob Height

21mm

Indicator Colour

White

For Use With

RT25 Potentiometer

Colour

Black

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Rheostat

COO (Country of Origin):
FR

Accessories (Rheostats)


Rheostat accessories including Dials and Knobs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy