RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- RS Stock No.:
- 172-2303
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 2500 more to save 4%
View bulk pricing optionsSubtotal (1 box of 500 units)*
€92.00
(exc. VAT)
€113.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | €0.184 | €92.00 | - |
| 2500 + | €0.175 | €87.50 | 4% |
*price indicative
- RS Stock No.:
- 172-2303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 3mm | |
| Product Type | Potentiometer Knob Cap | |
| Shaft Type | Round | |
| Knob Diameter | 6 mm | |
| Knob Height | 5mm | |
| Indicator Colour | Black | |
| Colour | Translucent | |
| For Use With | Illuminated Encoder | |
| Standards/Approvals | RoHS | |
| Knob Type | Cap | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 3mm | ||
Product Type Potentiometer Knob Cap | ||
Shaft Type Round | ||
Knob Diameter 6 mm | ||
Knob Height 5mm | ||
Indicator Colour Black | ||
Colour Translucent | ||
For Use With Illuminated Encoder | ||
Standards/Approvals RoHS | ||
Knob Type Cap | ||
Material ABS | ||
- COO (Country of Origin):
- GB
K85 Translucent Knob
K85 Translucent knob for use with illuminated encoders.
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- RS PRO 14 mm Knob Diameter Translucent Potentiometer Knob Cap for 6 mm Shaft SpLine X3
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- OKW 40 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1040068
- Sifam 21.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C211-GRY
- OKW 16 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1016068
- Sifam 21.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C210-GRY
