OKW 16 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1016068

Subtotal (1 unit)*

€6.01

(exc. VAT)

€7.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.01

*price indicative

RS Stock No.:
283-2011
Distrelec Article No.:
138-23-010
Mfr. Part No.:
A1016068
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Shaft Size

6mm

Product Type

Potentiometer Knob

Shaft Type

Round Shaft

Knob Diameter

16 mm

Knob Height

16mm

For Use With

Rotary Potentiometer With Round Shaft Ends According To Din 41591

Colour

Grey

Standards/Approvals

REACH, RoHS

Material

Polyamide

Knob Type

Top

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Top Knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy