Elma Potentiometer Knob 10 mm, 021-2320 4 mm, Black
- RS Stock No.:
- 243-9549
- Distrelec Article No.:
- 138-00-513
- Mfr. Part No.:
- 021-2320
- Manufacturer:
- Elma
Get a bulk buy discount
Add 5 more to save €2.55
View bulk pricing optionsSubtotal (1 unit)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
Temporarily out of stock
- 84 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.70 | - |
| 5 - 9 | €6.19 | €2.55 |
| 10 - 19 | €5.47 | €12.30 |
| 20 - 49 | €5.00 | €34.00 |
| 50 + | €4.58 | €106.00 |
*price indicative
- RS Stock No.:
- 243-9549
- Distrelec Article No.:
- 138-00-513
- Mfr. Part No.:
- 021-2320
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 4mm | |
| For Use With | Compatible with Matching Caps, Pointers, 4 mm Shaft | |
| Outside Diameter | 10mm | |
| Standards/Approvals | ELV(0005EC), RoHS, UL94HB | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 4mm | ||
For Use With Compatible with Matching Caps, Pointers, 4 mm Shaft | ||
Outside Diameter 10mm | ||
Standards/Approvals ELV(0005EC), RoHS, UL94HB | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 10 mm. The diameter of shaft of knob is 4 mm. It is glossy black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
