Elma Potentiometer Knob 14.5 mm, 021-3525, Black
- RS Stock No.:
- 243-9555
- Mfr. Part No.:
- 021-3525
- Manufacturer:
- Elma
Subtotal (1 box of 100 units)*
€511.20
(exc. VAT)
€628.80
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €5.112 | €511.20 |
*price indicative
- RS Stock No.:
- 243-9555
- Mfr. Part No.:
- 021-3525
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| For Use With | Pointers, Compatible with Matching Caps | |
| Outside Diameter | 14.5mm | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
For Use With Pointers, Compatible with Matching Caps | ||
Outside Diameter 14.5mm | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 14.5 mm.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm 0.25 in, Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm 6 mm, Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 45 mm Grey
