Elma Potentiometer Knob 14.5 mm, 021-3425 6 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.70

(exc. VAT)

€8.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 December 2026
  • Plus 100 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.70
5 - 9€6.19
10 - 19€5.47
20 - 49€4.99
50 +€4.58

*price indicative

RS Stock No.:
243-9554
Distrelec Article No.:
138-00-547
Mfr. Part No.:
021-3425
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

6mm

For Use With

Compatible with Matching Caps, 6 mm Shaft, Pointers

Outside Diameter

14.5mm

Standards/Approvals

ELV(0005EC), UL94HB, RoHS

Material

Polyamide

Colour

Black

COO (Country of Origin):
RO
The Elma classic collet have Knobs having diameter (Ø) of 14.5 mm. The diameter of shaft of knob is 6 mm. It is matt black in colour.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy