Elma Potentiometer Knob 21 mm 6 mm, Grey
- RS Stock No.:
- 243-9564
- Mfr. Part No.:
- 023-4410
- Manufacturer:
- Elma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-9564
- Mfr. Part No.:
- 023-4410
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Pointers, Compatible with Matching Caps, 6 mm Shaft | |
| Outside Diameter | 21mm | |
| Standards/Approvals | UL94HB, ELV(0005EC), RoHS | |
| Material | Polyamide | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Pointers, Compatible with Matching Caps, 6 mm Shaft | ||
Outside Diameter 21mm | ||
Standards/Approvals UL94HB, ELV(0005EC), RoHS | ||
Material Polyamide | ||
Colour Grey | ||
- COO (Country of Origin):
- RO
The Elma classic collet have wing type knobs having diameter (Ø)of 21 mm. The shaft of knob have diameter (Ø) of 6mm.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
