Elma Potentiometer Knob 21 mm 6 mm, Black

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€5.85

(exc. VAT)

€7.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 453 unit(s) ready to ship from another location
  • Plus 366 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.85-
10 - 19€5.564%
20 - 49€4.8716%
50 +€4.3924%

*price indicative

RS Stock No.:
243-9545
Distrelec Article No.:
138-00-281
Mfr. Part No.:
020-4425
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

6mm

For Use With

Compatible with Matching Caps, Pointers, 6 mm Shaft

Outside Diameter

21mm

Standards/Approvals

UL94HB, ELV(0005EC), RoHS

Material

Polyamide

Colour

Black

COO (Country of Origin):
RO
The Elma classic collet have Knobs having diameter (Ø) of 21 mm. The shaft of knob have diameter is 6 mm. The knob is matt black in colour.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy