Elma Potentiometer Knob 21 mm, 020-4410 6 mm, Grey

Subtotal (100 units, in boxes of 100)*

€454.40

(exc. VAT)

€558.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€4.544€454.40

*price indicative

RS Stock No.:
243-9540
Mfr. Part No.:
020-4410
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

6mm

For Use With

Pointers, 6 mm Shaft, Compatible with Matching Caps

Outside Diameter

21mm

Standards/Approvals

UL94HB, RoHS, ELV(0005EC)

Material

Polyamide

Colour

Grey

The Elma classic collet have Knobs having diameter (Ø) is 21 mm. The shaft of knob have diameter is 6 mm. The knob is glossy grey in colour.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy