Elma Potentiometer Knob Cap 14.5 mm, Grey

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€2.09

(exc. VAT)

€2.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 428 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.09-
10 - 49€1.8710%
50 +€1.4829%

*price indicative

RS Stock No.:
243-9578
Distrelec Article No.:
138-00-885
Mfr. Part No.:
040-3015
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob Cap

For Use With

Pointers, Compatible with Matching Caps

Outside Diameter

14.5mm

Standards/Approvals

ELV(0005EC), RoHS, UL94HB

Material

Polyamide

Colour

Grey

The Elma classic collet have Knobs having diameter (Ø) of 14 mm. The knob have without line type cap. It is matt grey in colour.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy