Elma Potentiometer Knob 19 mm, K1-PR-B60 6 mm, Black
- RS Stock No.:
- 243-9609
- Distrelec Article No.:
- 138-10-227
- Mfr. Part No.:
- K1-PR-B60
- Manufacturer:
- Elma
Subtotal (1 box of 40 units)*
€541.96
(exc. VAT)
€666.60
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €13.549 | €541.96 |
*price indicative
- RS Stock No.:
- 243-9609
- Distrelec Article No.:
- 138-10-227
- Mfr. Part No.:
- K1-PR-B60
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | 6 mm Shaft, Compatible with Matching Caps, Pointers | |
| Outside Diameter | 19mm | |
| Standards/Approvals | RoHS, ELV(0005EC), UL94HB | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With 6 mm Shaft, Compatible with Matching Caps, Pointers | ||
Outside Diameter 19mm | ||
Standards/Approvals RoHS, ELV(0005EC), UL94HB | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma K1 metal have knobs having 6 mm diameter shaft.
Robust solid aluminium design (RoHS compliant)
For round shafts or D-shape
Anodized surface, scratch resistant, electrically non-conducting
Customized designs and colours on request
Related links
- Elma Potentiometer Knob 19 mm 6 mm, Black
- Elma Potentiometer Knob 19 mm Silver
- Elma Potentiometer Knob 39 mm Black
- Elma Potentiometer Knob 18 mm Black
- Elma Potentiometer Knob 18 mm 6 mm, Black
- Elma Potentiometer Knob 39 mm 6 mm, Black
- Elma Potentiometer Knob 18 mm Silver
- Elma Potentiometer Knob 39 mm Silver
