Elma Potentiometer Knob 18 mm 6 mm, Black
- RS Stock No.:
- 243-9614
- Distrelec Article No.:
- 138-10-221
- Mfr. Part No.:
- K1-SH-B60
- Manufacturer:
- Elma
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- Plus 87 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.76 | - |
| 5 - 9 | €16.28 | 8% |
| 10 - 19 | €14.30 | 19% |
| 20 + | €11.95 | 32% |
*price indicative
- RS Stock No.:
- 243-9614
- Distrelec Article No.:
- 138-10-221
- Mfr. Part No.:
- K1-SH-B60
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Compatible with Matching Caps, Pointers, 6 mm Shaft | |
| Outside Diameter | 18mm | |
| Standards/Approvals | ELV(0005EC), UL94HB, RoHS | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Compatible with Matching Caps, Pointers, 6 mm Shaft | ||
Outside Diameter 18mm | ||
Standards/Approvals ELV(0005EC), UL94HB, RoHS | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma K1 metal have knobs having 6 mm diameter shaft.
Robust solid aluminium design (RoHS compliant)
For round shafts or D-shape
Anodized surface, scratch resistant, electrically non-conducting
Customized designs and colours on request
Related links
- Elma Potentiometer Knob 18 mm Black
- Elma Potentiometer Knob 39 mm 6 mm, Black
- Elma Potentiometer Knob 19 mm 6 mm, Black
- Elma Potentiometer Knob 18 mm Silver
- Elma Potentiometer Knob 39 mm Black
- Elma Potentiometer Knob 19 mm Black
- Elma Potentiometer Knob 39 mm 6 mm, Silver
- Elma Potentiometer Knob 21 mm 6 mm, Black
