Elma Potentiometer Knob 18 mm, K1-SH-S60 6 mm, Silver
- RS Stock No.:
- 243-9616
- Mfr. Part No.:
- K1-SH-S60
- Manufacturer:
- Elma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.75 |
| 5 - 9 | €16.26 |
| 10 - 19 | €14.29 |
| 20 + | €11.94 |
*price indicative
- RS Stock No.:
- 243-9616
- Mfr. Part No.:
- K1-SH-S60
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Pointers, 6 mm Shaft, Compatible with Matching Caps | |
| Outside Diameter | 18mm | |
| Standards/Approvals | UL94HB, ELV(0005EC), RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Pointers, 6 mm Shaft, Compatible with Matching Caps | ||
Outside Diameter 18mm | ||
Standards/Approvals UL94HB, ELV(0005EC), RoHS | ||
Colour Silver | ||
- COO (Country of Origin):
- RO
The Elma K1 metal have knobs having 6 mm diameter shaft.
Robust solid aluminium design (RoHS compliant)
For round shafts or D-shape
Anodized surface, scratch resistant, electrically non-conducting
Customized designs and colours on request
