Sifam 18.5 mm Knob Diameter Black Potentiometer Knob for 14 mm Shaft Splined, TPN150 006/13 BLACK/005
- RS Stock No.:
- 252-7042
- Mfr. Part No.:
- TPN150 006/13 BLACK/005
- Manufacturer:
- Sifam
Get a bulk buy discount
Add 25 more to save €2.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.758 | €3.79 | - |
| 25 - 45 | €0.644 | €3.22 | €2.85 |
| 50 - 245 | €0.574 | €2.87 | €9.20 |
| 250 + | €0.444 | €2.22 | €78.50 |
*price indicative
- RS Stock No.:
- 252-7042
- Mfr. Part No.:
- TPN150 006/13 BLACK/005
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 14mm | |
| Shaft Type | Splined | |
| Knob Diameter | 18.5 mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Knob Type | Push-On | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 14mm | ||
Shaft Type Splined | ||
Knob Diameter 18.5 mm | ||
Colour Black | ||
Standards/Approvals No | ||
Knob Type Push-On | ||
Material Nylon | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 15mm push-on knob 6mm splined shaft.
Single shot
Single colour
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, TP110 006/13 BLACK/005
- Sifam 18.5 mm Knob Diameter Black Potentiometer Knob for 14 mm Shaft D Shaped, DCN150 006 BLACK/005
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN110-006/237/233
- Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/07/TPN170 006 BLACK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
