Schneider Electric 30mm Black Potentiometer Knob for 6mm Shaft Splined, ZB4BD9127

Stock information currently inaccessible
RS Stock No.:
276-2745
Mfr. Part No.:
ZB4BD9127
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Head plus Mounting Base for Potentiometer unit is crafted to seamlessly integrate with potentiometers featuring a 22 mm mounting diameter, ensuring compatibility with 6 mm shaft potentiometers. The black metal bezel not only imparts a sleek appearance but also offers durability in demanding environments. Weighing 0.08 kg, it exhibits resilience to high pressure washing at 7000000 with a signalling unit head shaped in a round configuration. This basic element, comprising a knurled knob and white operator.

Mercury free
RoHS compliant
IP66 degree of protection
Shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy