OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633108

Subtotal (1 unit)*

€5.02

(exc. VAT)

€6.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.02

*price indicative

RS Stock No.:
283-2144
Distrelec Article No.:
300-87-517
Mfr. Part No.:
B8633108
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potentiometer Knob

Shaft Size

0.25in

Shaft Type

Round Shaft

Knob Diameter

33 mm

Knob Height

14mm

Colour

Grey

For Use With

STAR-KNOB 33

Standards/Approvals

RoHS, REACH

Knob Type

Star

Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Ergonomic OKW rotary knobs, modern or classic in design, tested for rotary potentiometers with rounded or flattened shaft ends according to DIN 41591 or 6/4.6 mm.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy